The PS-1272-F2 is a 12V lead acid battery with a capacity of 7.2ah. It has a sealed design and a maximum operating temperature of 60°C. The battery can operate within a temperature range of -40°C to 60°C. It is terminated with a Faston connector and measures 94mm in size, weighing 5.8lb.
Power-Sonic PS-1272-F2 technical specifications.
| Capacity | 7.2ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 94mm |
| Termination | Faston |
| Weight | 5.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-1272-F2 to view detailed technical specifications.
No datasheet is available for this part.