Power-Sonic PS-6200NUT/BOLT technical specifications.
| Capacity | 20ah |
| Chemistry/Technology | Lead Acid |
| Mount | Bolt |
| Output Voltage | 6V |
| Termination | Flat |
| Weight | 7.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-6200NUT/BOLT to view detailed technical specifications.
No datasheet is available for this part.