
Power-Sonic PS-640F technical specifications.
| Capacity | 4.5ah |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Voltage Rating | 6V |
| Weight | 1.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-640F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
