
The Power-Sonic PS121000U is a 12V lead acid secondary battery with a capacity of 100Ah. It measures 207mm in height, 305mm in length, and 168mm in width, weighing 31200g. Operating temperature range is from -40°C to 60°C. The battery is designed for desktop mounting.
Power-Sonic PS121000U technical specifications.
| Battery Type | SECONDARY |
| Capacity | 100ah |
| Chemistry/Technology | Lead Acid |
| Height | 207mm |
| Length | 305mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Rectangular |
| Voltage | 12V |
| Weight | 31200g |
| Width | 168mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Power-Sonic PS121000U to view detailed technical specifications.
No datasheet is available for this part.