The Power-Sonic PS640WL is a lead acid battery with a capacity of 4.6Ah and an output voltage of 6V. It is designed for secondary applications and has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The battery is shaped as a rectangular and has a weight of 820g. It is intended for desktop mounting.
Power-Sonic PS640WL technical specifications.
| Battery Type | SECONDARY |
| Capacity | 4.6ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Output Voltage | 6V |
| Shape | Rectangular |
| Voltage | 6V |
| Weight | 820g |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS640WL to view detailed technical specifications.
No datasheet is available for this part.