Power-Sonic PS682W/L technical specifications.
| Battery Type | SECONDARY |
| Capacity | 9ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Rectangular |
| Voltage | 6V |
| Weight | 1520g |
| RoHS | Unconfirmed |
Download the complete datasheet for Power-Sonic PS682W/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.