
Power-Sonic PSC-12-10A technical specifications.
| Chemistry/Technology | Lead Acid |
| Number of Batteries | 1 |
| Output Current | 10A |
| Output Voltage | 12V |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSC-12-10A to view detailed technical specifications.
No datasheet is available for this part.