Powercast P1110-HX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 902 MHz to 928 MHz |
| Operating Supply Voltage | 4.2V |
| Supply Current | -1.5uA |
| RoHS | Compliant |
Download the complete datasheet for Powercast P1110-HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.