Powercast P2110-HX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 165mW |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Powercast P2110-HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.