Powercast WSG-101-SERIAL technical specifications.
| Interface | USB, Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Powercast WSG-101-SERIAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.