Powercast WSN-1001 technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Powercast WSN-1001 to view detailed technical specifications.
No datasheet is available for this part.