Powercast WSN-1201-L-R technical specifications.
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Powercast WSN-1201-L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.