Powercast WSN-KIT-01 technical specifications.
| Frequency | 915MHz |
| Interface | USB, Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Powercast WSN-KIT-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
