POWEREX 1N3740R STANDARD DIODE, 250A, 600V, DO-9
Checking distributor stock and pricing after the page loads.
| Forward Current | 250A |
| Max Forward Surge Current (Ifsm) | 4.5kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |