Powerex BCR3AM8 technical specifications.
| Package/Case | TO-202 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex BCR3AM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.