Powerex CD421090C technical specifications.
| Package/Case | Module |
| Forward Current | 90A |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 141A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD421090C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.