Powerex M57916L technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Elements | 2 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Powerex M57916L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.