Powerex PM50RL1B120 technical specifications.
| Current | 50A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex PM50RL1B120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.