Powerex PP150B120 technical specifications.
| Current | 150A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PP150B120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.