Powerex PSM05S93E5-A technical specifications.
| Package/Case | DIP |
| Current | 5A |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PSM05S93E5-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.