Powerex PSS10S92F6-AG technical specifications.
| Package/Case | DIP |
| Current | 10A |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PSS10S92F6-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
