Powerex QRS1220T30 technical specifications.
| Average Rectified Current | 127A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex QRS1220T30 to view detailed technical specifications.
No datasheet is available for this part.