Powerpax SW4310B technical specifications.
| Current - Output 1 | 1A |
| Lead Length | 1.8m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Output Power | 5W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerpax SW4310B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.