Powerpax SW4311 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 600mA |
| Lead Length | 1.8m |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 600mA |
| Max Output Power | 5.94W |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Powerpax SW4311 to view detailed technical specifications.
No datasheet is available for this part.