Powersem PSB36T/14 technical specifications.
| Height | 22.1mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 550A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Width | 28.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Powersem PSB36T/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
