Powersem PSD 28-12 technical specifications.
| Package/Case | Ceramic |
| Length | 47mm |
| Mount | Base |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Powersem PSD 28-12 to view detailed technical specifications.
No datasheet is available for this part.