Powersem PSD 41/18 technical specifications.
| Height | 26mm |
| Length | 80mm |
| Max Forward Surge Current (Ifsm) | 550A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Powersem PSD 41/18 to view detailed technical specifications.
No datasheet is available for this part.