Powersem PSD 62/08 technical specifications.
| Height | 30mm |
| Length | 72mm |
| Max Forward Surge Current (Ifsm) | 550A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Powersem PSD 62/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.