Powersem PSD 86/12 technical specifications.
| Package/Case | Ceramic |
| Height | 20.3mm |
| Length | 47mm |
| Max Forward Surge Current (Ifsm) | 530A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Powersem PSD 86/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.