Powersem PSD112/18 technical specifications.
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Powersem PSD112/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
