Powersem PSD125/16 technical specifications.
| Package/Case | 125 |
| Height | 31mm |
| Length | 67mm |
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Powersem PSD125/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.