Powersem PSDS 82-08 technical specifications.
| Height | 17mm |
| Length | 72mm |
| Max Forward Surge Current (Ifsm) | 750A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Powersem PSDS 82-08 to view detailed technical specifications.
No datasheet is available for this part.