Powersolve PSE24-312 technical specifications.
| Max Output Current | 2A |
| Max Output Power | 24W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 24W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSE24-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.