The PSE25A-09-01 is a single-output power supply with a nominal output voltage of 9V and a maximum output current of 2.75A. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 264V. The supply is designed for desktop mounting and has a maximum output power of 22W. It does not comply with SVHC regulations.
Powersolve PSE25A-09-01 technical specifications.
| Current - Output 1 | 2.44A |
| Efficiency | 85% |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.75A |
| Max Output Power | 22W |
| Max Output Voltage | 11V |
| Min Output Voltage | 8V |
| Max Supply Voltage | 260V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 2.75A |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSE25A-09-01 to view detailed technical specifications.
No datasheet is available for this part.