Powertip PC0802ARS-A technical specifications.
| Package/Case | Module |
| Character Width | 5.56mm |
| Height | 58mm |
| Interface | 8 bit |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 8 |
| Viewing Area (height) | 38mm |
| Viewing Area (width) | 16mm |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC0802ARS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
