Powertip PC1202ARSA technical specifications.
| Character Width | 5.5mm |
| Height | 55.7mm |
| Interface | 8 bit |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 12 |
| Viewing Area (height) | 46.7mm |
| Viewing Area (width) | 17.5mm |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC1202ARSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
