Powertip PC1602ARSD technical specifications.
| Character Width | 5.56mm |
| Height | 36mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 66mm |
| Viewing Area (width) | 16.2mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC1602ARSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
