Powertip PC1602LRU-HWB-H technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 2.96mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Columns | 16 |
| Number of Rows | 2 |
| Pixel Height | 0.6mm |
| Pixel Width | 0.7mm |
| Reach SVHC Compliant | No |
| Supply Current | 1.5mA |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC1602LRU-HWB-H to view detailed technical specifications.
No datasheet is available for this part.