Powertip PC4004LRS-A technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 4.89mm |
| Height | 54mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 40 |
| Viewing Area (height) | 154.5mm |
| Viewing Area (width) | 15.3mm |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC4004LRS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
