Powertip PPT9999-A003-04-Q technical specifications.
| Package/Case | Module |
| Depth | 1.3mm |
| Diagonal Size | 2inch |
| Height | 49mm |
| Resolution (height) | 220pixel |
| Resolution (width) | 176pixel |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PPT9999-A003-04-Q to view detailed technical specifications.
No datasheet is available for this part.