Powertip PPT9999-A003-08-Q technical specifications.
| Package/Case | Module |
| Depth | 1.75mm |
| Diagonal Size | 2.8inch |
| Height | 67.3mm |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Width | 49.1mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PPT9999-A003-08-Q to view detailed technical specifications.
No datasheet is available for this part.