
PRD Plastics 6303050 technical specifications.
| Color | Black, Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Material | ABS |
| Width | 91.4mm |
| RoHS | Compliant |
Download the complete datasheet for PRD Plastics 6303050 to view detailed technical specifications.
No datasheet is available for this part.
