Preci-Dip 07001-10//R1 technical specifications.
| Contact Type | Signal |
| Gender | Male |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 07001-10//R1 to view detailed technical specifications.
No datasheet is available for this part.