
28-position, 2-row straight through-hole DIP socket connector with 2.54mm pitch and 15.24mm row spacing. Features gold-plated copper contacts, 0.125-inch contact post length, and a 1A current rating. Operates within a -55°C to 125°C temperature range, with UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, this RoHS compliant component is suitable for solder termination.
Preci-Dip 110-83-628-41-801101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 1A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 110-83-628-41-801101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
