64-position, 2-row, straight through-hole mount IC DIP socket with a 2.54mm pitch. Features gold-plated copper contacts for superior mating performance, rated for 1A current and up to 150V DC. Operates across a wide temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in rail/tube packaging.
Preci-Dip 110-83-964-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 1A |
| Depth | 25.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 81.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 110-83-964-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.