
12-position, 2-row dual in-line package (DIP) socket with straight orientation and through-hole mounting. Features gold-plated copper and brass contacts with gold and tin plating for mating. Rated for 1A current and 150V DC (100V AC), operating between -55°C and 125°C. Through-hole termination with a 2.54mm pitch and 7.62mm row spacing. UL94 V-0 flammability rating and RoHS compliant.
Preci-Dip 110-87-312-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Length | 15.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 110-87-312-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
