
28-position, 2-row female SCSI connector with 2.54mm pitch and 15.24mm row spacing. Features straight, through-hole mounting with solder termination. Contacts are copper/brass with gold and tin plating, offering a gold mating finish. Rated for 1A current and 150V DC (100V AC), with an operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating and RoHS compliant.
Preci-Dip 110-87-628-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 110-87-628-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
