Preci-Dip 110-87-636-41-105101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 45.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 110-87-636-41-105101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.