
40-position, 2-row female SCSI connector with a 2.54mm pitch and 15.24mm row spacing. Features straight, through-hole mounting with solder termination and a gold-plated copper contact material for optimal mating. Operates within a temperature range of -55°C to 125°C, with a current rating of 1A and voltage ratings of 100V AC and 150V DC. Insulation is polyester with a UL94 V-0 flammability rating.
Preci-Dip 110-87-640-41-001151 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 50.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 110-87-640-41-001151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.