This DIP socket features 10 contacts with a SKT gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The socket has a maximum current rating of 1A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 110-97-310-41-001001 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 110-97-310-41-001001 to view detailed technical specifications.
No datasheet is available for this part.